ITT CorporationCA06R20-29P-F80Steckverbinder, rund
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| PIN | |
| Crimp | |
| 20-29 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 37.31 | |
| 69.85 | |
| 48.01 |
The mil-c-5015 circular CA06R20-29P-F80 connector from ITT is the best way to connect any inputs you need for your application. Its shell size is 20-29. It has a plug type gender. This PL connector's 17 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 22 A. This product is 69.85 mm long and 48.01 mm deep with a diameter of 37.31 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

