KEMET CorporationC330C224K1R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 100V X7R 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.11 X 4.07 X 9.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
Use its standard classification system to find out what this C330C224K1R5TA multilayer ceramic capacitor from Kemet can do for you! Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.22uF. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 10%. The C330C224K1R5TA MLCC capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

