10-25% Rabatt
KEMET CorporationC315C102M1R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 100V X7R 20% Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 20% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 2.5 | |
| 3.81 X 2.54 X 3.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.14(Max) | |
| 4.66(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C315C102M1R5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.001uF. The C315C102M1R5TA MLCC capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

