KEMET CorporationC2225C105K1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 100V X7R 10% Pad SMD 2225 125°C T/R

This C2225C105K1RACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 5.6 mm long, 1.3 mm tall and 6.4 mm deep.

9.036 Stück: morgen versandbereit

    Total34,85 €Price for 36

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2404+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      36
      Maximum Of:
      999
      Country Of origin:
      Mexiko
         
      • Price: 0,968 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2404+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 36 Stück
      • Price: 0,968 €
    • (1000)

      morgen versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2527+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 9.000 Stück
      • Price: 0,9584 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.