KEMET CorporationC1210V104KCRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1210 ArcShield 125°C T/R

Use its standard classification system to find out what this C1210V104KCRACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with arcshield technology. This product is 3.2 mm long, 2.1 mm tall and 2.5 mm deep. It has a tolerance of 10%. Its capacitance value is 0.1uF.

867 Stück: morgen versandbereit

    Total0,24 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2311+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      867
      Country Of origin:
      Mexiko
         
      • Price: 0,2391 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2311+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 867 Stück
      • Price: 0,2391 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.