KEMET CorporationC1210C475J3NACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 25V X8L 5% Pad SMD 1210 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 5% | |
| 25VDC | |
| X8L | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.5 |
This C1210C475J3NACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 4.7uF. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

