KEMET CorporationC1206C220J5GACTU | 1206 SMD 22-pF Ceramic CapacitorKondensator, keramisch, mehrschichtig
Cap Ceramic 22pF 50V C0G 5% Pad SMD 1206 125°C T/R
22-pF 1206 SMD ceramic capacitor with a maximum operating voltage of 50 VDC, a capacitance tolerance of 5%, low ESR, and high thermal stability.
The C1206C220J5GACTU is a SMD 1206 ceramic capacitor with a capacitance of 22 pF, a capacitance tolerance of 5%, and a maximum operating voltage of 50 VDC. The C1206C220J5GACTU has no piezoelectric noise, has extremely low ESL and ESR, and exhibits both high thermal stability and high ripple-current capabilities. The capacitance change over temperature is ±30 ppm/°C, and the operating temperature range of the C1206C220J5GACTU is –55°C to 125°C. With a C0G dielectric, the C1206C220J5GACTU is RoHS-compliant, making it applicable for use in the EU and U.K. markets.
Drawings/Package

Key Features
- Maximum operating voltage of 50 VDC
- Capacitance of 22 pF with a capacitance tolerance of 5%
- RoHS- and REACH-compliant
- Operating temperature range of –55°C to 125°C
- High thermal stability and high ripple-current capabilities
General Applications
- Crystal oscillators
- Analog circuits
- Timing circuits
Evaluation Board
NO — There is no evaluation board for the C1206C220J5GACTU. The datasheet contains usage application examples.
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 1.6 X 0.78 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.78 | |
| 0.015 | |
| ±0.2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

