KEMET CorporationC1206C105K3PACKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 25V X5R 10% Pad SMD 1206 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 25VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 3.2 X 1.6 X 1.2 | |
| 1206 | |
| -55 | |
| 85 | |
| Bulk | |
| 3.2 | |
| 1.6 | |
| 1.2 |
This C1206C105K3PAC multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

