KEMET CorporationC114C561J1G5CAKondensator, keramisch, mehrschichtig
Cap Ceramic 560pF 100V C0G 5% Axial 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 560pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Molded | |
| 0.1 | |
| 2.29 X 4.06 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 2.29 | |
| 4.06 |
This C114C561J1G5CA multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C114C561J1G5CA MLCC capacitor has an axial termination style. Its capacitance value is 560pF. This product is 4.06 mm long with a diameter of 2.29 mm. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

