KEMET CorporationC0805C102KBRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 630V X7R 10% Pad SMD 0805 125°C Medical T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0805C102KBRACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product is 2 mm long and 1.25 mm.

206 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      206
      Country Of origin:
      Mexiko
         
      • Price: 0,0252 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 206 Stück
      • Price: 0,0252 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.