50-75% Rabatt

KEMET CorporationC0603C151K3GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 150pF 25V C0G 10% Pad SMD 0603 125°C T/R

This C0603C151K3GACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 150pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

1.775 Stück: Versand in vsl. 2 Tagen

    Total0,02 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2138+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      1775
      Country Of origin:
      Mexiko
         
      • Price: 0,0194 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2138+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.775 Stück
      • Price: 0,0194 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.