KEMET CorporationC0603C105K8PACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0065 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 |
With alternating layers of ceramic acting as the dielectric and electrodes, this C0603C105K8PACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

