KEMET CorporationC0603C104M3VACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 25V Y5V 20% Pad SMD 0603 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 25VDC | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -30 | |
| 85 | |
| Bulk | |
| 1.6 | |
| 0.8 | |
| 0.8 |
Do you need a non-polarized capacitor? This C0603C104M3VAC multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

