KEMET CorporationC0402C333K8PAC7867Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.033uF 10V X5R 10% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
This C0402C333K8PAC7867 multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.033uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

