10-25% Rabatt

KEMET CorporationC0402C150J5GACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 15pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200

This C0402C150J5GACAUTO multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 15pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 24.251 Stück

Regional Inventory: 4.251

    Total0,01 €Price for 1

    4.251 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2127+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      4251
      Country Of origin:
      Mexiko
         
      • Price: 0,0139 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2127+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 4.251 Stück
      • Price: 0,0139 €
    • (10000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2519+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 20.000 Stück
      • Price: 0,0089 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.