50-75% Rabatt
KEMET CorporationC0402C103M4RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 16V X7R 20% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.00121 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
This C0402C103M4RACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

