Diodes IncorporatedBZX84C10T-7-FZener
Zener Diode Single 10V 6% 20Ohm 150mW 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 6% | |
| 150 | |
| 5 | |
| 0.2 | |
| 20 | |
| 150 | |
| -65 | |
| 150 | |
| 6.25mV/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75 mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-523 |
| 3 | |
| Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C10T-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 150 mW. Its maximum leakage current is 0.2 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
