Taiwan SemiconductorBZX55C4V3 R0Zener
Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 5% | |
| 1 | |
| 500 | |
| 5 | |
| 1 | |
| 75 | |
| 500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 2.1(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
Use a voltage regulator BZX55C4V3 R0 zener diode from Taiwan Semiconductor that will work for backward currents. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 7%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

