25-50% Rabatt
VishayBZX55B15-TAPZener
Diode Zener Single 15V 2% 500mW 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 30 | |
| 500 | |
| -65 | |
| 175 | |
| 0.07%/K | |
| Ammo | |
| Durchmesser | 1.7(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
Access the reverse breakdown region using a voltage regulator BZX55B15-TAP zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 15 V and a voltage tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

