Taiwan SemiconductorBZV55B3V9 L1Zener
Zener Diode Single 3.9V 2% 85Ohm 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 2% | |
| 500 | |
| 5 | |
| 2 | |
| 85 | |
| 500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | Mini-MELF |
| 2 |
This BZV55B3V9 L1 zener diode from Taiwan Semiconductor will allow you to run it in the reverse direction. Its maximum leakage current is 2 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 2%. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

