Diodes IncorporatedBZT52C2V4S-7-FZener

Zener Diode Single 2.4V 8.33% 100Ohm 200mW 2-Pin SOD-323 T/R

Check out this perfect BZT52C2V4S-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 50 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 8%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 12.443 Stück

Regional Inventory: 3.443

    Total0,09 €Price for 1

    3.443 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2204+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      1887
      Country Of origin:
      China
         
      • Price: 0,0882 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2204+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 1.887 Stück
      • Price: 0,0882 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1531+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 1.556 Stück
      • Price: 0,0264 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2204+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0107 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.