HoneywellBZ-2RQ1Schnappschalter
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| BZ-2RQ1 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| High Overtravel Plunger | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 50000 | |
| 20000000 | |
| 0.05 | |
| Panel Mount | |
| Solder | |
| Straight | |
| -55 | |
| 85 | |
| 49.28 | |
| 17.45 | |
| 20.83 | |
| 3.61 |
This BZ-2RQ1 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RQ1 snap action switch has a solder termination style. This product is 49.28 mm long, 44.55 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

