VishayBFC238350473Kondensator, Kunststofffilm

Cap Film 0.047uF 1600V PP 5%( 31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose

This pulse BFC238350473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|550VAC. This part has a maximum operating temperature of 105 °C. This product is 31(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 5%. Its capacitance value is 0.047uF. The BFC238350473 part has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 1,8053 €
    1. 1+1,8053 €
    2. 2100+0,9337 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.