SamtecBDL-118-G-FSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 45.72 | |
| 5.08 | |
| 5.34 | |
| 3.18 | |
| Through Hole |
Samtec brings you their unshrouded BDL-118-G-F header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 36 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 45.72 mm long, 5.34 mm tall and 5.08 mm deep. It uses the solder termination method. BDL-118-G-F is housed in black nylon. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

