TDKB88069X8830B102Gasentladungslampen
Gas Discharge Tubes 600VDC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| -30/17% | |
| 900 | |
| 1000 | |
| 600 | |
| 10 | |
| 1.5 | |
| 10 | |
| 3 | |
| Radial | |
| 6 | |
| 3 | |
| -40 | |
| Tray | |
| 125 | |
| 1 | |
| 15 | |
| 3.5 | |
| 9.5 | |
| No | |
| Straight | |
| Through Hole |
Ideal for internal and external surge protection this 3-electrode B88069X8830B102 surge arrestor from EPCOS helps protect your design. Its maximum surge current is 30 kA. This part has an operating temperature range of -40 °C to 90 °C. This component will be shipped in tray format. This product is 11.5 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

