TDKB82477G4223MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 3.6A 0.038Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 10 | |
| 20% | |
| 100K | |
| 3.6 | |
| 4.25 | |
| 0.038 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
This power B82477G4223M surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 3.6 A with a maximum resistance of 38m Ohm. It has an inductance of 22u H. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

