TDKB82477G2472MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz Ferrite 5A 0.02Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1K | |
| 5 | |
| 0.02 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
Make any circuit look clean and compact using this power B82477G2472M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 20m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz. It has an inductance of 4.7u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

