Reduced Price
TDKB82472G6154MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.53A 0.58Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 20% | |
| 100K | |
| 0.53 | |
| 0.43 | |
| 0.58 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
This power B82472G6154M surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 530m A with a maximum resistance of 580m Ohm. It has a tolerance of 20%. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. Its test frequency is 100K Hz. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

