TDKB82472G4103MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.08Ohm DCR T/R

This power B82472G4103M surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7.5 mm long, 3.5 mm tall and 7.5 mm deep. Its test frequency is 100K Hz. It has an inductance of 10u H. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 80m Ohm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 0,4152 €
    1. 1+0,4152 €
    2. 12000+0,3210 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.