TDKB82422H1472KInduktionsspule, Oberflächenmontage
Inductor Power Chip Molded Wirewound 4.7uH 10% 7.96MHz 8Q-Factor Ferrite 0.7A 0.27Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 4.7u | |
| 10% | |
| 7.96M | |
| 0.7 | |
| 0.905(Typ) | |
| 0.27 | |
| 8 | |
| 7.96M | |
| 46M | |
| 2 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power chip B82422H1472K surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 46M Hz. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 250m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

