TDKB81123C1472M189Kondensator, Kunststofffilm
Cap Film Suppression Y1 0.0047uF 500VAC PP 20% (18 X 9 X 17.5mm) Radial 15mm 110°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| EMI Suppression | |
| 0.0047uF | |
| 20% | |
| 500VAC | |
| PP | |
| EMI Suppression|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| Y1 | |
| 18 X 9 X 17.5 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 18(Max) | |
| 9(Max) | |
| 17.5(Max) | |
| 0.8 | |
| 17.5(Max) |
This emi suppression B81123C1472M189 plastic film capacitor from EPCOS is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 250 VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. Its capacitance value is 0.0047uF. The B81123C1472M189 polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 20%. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

