TDKB81123C1222MKondensator, Kunststofffilm
Cap Film Suppression Y1 0.0022uF 500VAC PP 20%( 18 X 7 X 12.5mm) Radial 15mm 110°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| EMI Suppression | |
| 0.0022uF | |
| 20% | |
| 500VAC | |
| PP | |
| EMI Suppression|Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y1 | |
| 18 X 7 X 12.5 | |
| Straight | |
| -250 | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 7(Max) | |
| 12.5(Max) | |
| 0.8 | |
| 6 | |
| 12.5(Max) |
Ideal for smoothing voltages or improving signals, EPCOS's emi suppression B81123C1222M plastic film capacitor is a low-cost solution. It can withstand a voltage of 250 VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep. The B81123C1222M polypropylene film capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.0022uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
