TDKB78148S1105JInduktor verbleit
RF Choke Drum Core 1000uH 5% 100KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR RDL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1000u | |
| 5% | |
| 100K | |
| 0.13 | |
| 0.13 | |
| 14 | |
| 50 | |
| 252K | |
| 1.6M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 14 |
Use this rf choke B78148S1105J leaded inductor from EPCOS to resist changes in electric current in an electronic circuit. This part has a pitch of 5 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.6M Hz. This product is 14 mm tall with a diameter of 4 mm. It has an inductance of 1m H. This leaded inductor has a maximum DC current of 130m A with a maximum resistance of 14 Ohm. It has a tolerance of 5%. This device is made with drum core technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

