| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 39 | |
| 25 | |
| 31 | |
| 67 | |
| 10% | |
| 1 | |
| 30 | |
| 90 | |
| 0.3 | |
| -55 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| 0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Never worry about improper resistance being seen by your components with this B72500T0250K060 MOV from EPCOS, it will change depending on voltages. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 67 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its tolerance voltage is 10%. This varistor has a voltage of 39 V. This device utilizes multilayer technology. Its capacitance value is 90pF. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

