TDKB72500E5170S270Varistor
Var MLV 17VAC/22VDC 30A 25V to 40V 0603 SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 25 to 40 | |
| 17 | |
| 22 | |
| 50 | |
| 1 | |
| 30 | |
| 53 | |
| 0.075 | |
| -55 | |
| 150 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| Surface Mount |
Similar to a diode this B72500E5170S270 MOV manufactured from EPCOS is a nonlinear component. This device's clamping current is 1 A and clamping voltage is 50 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 150 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. This varistor has a voltage of 25 to 40 V. Its capacitance value is 53pF. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This device utilizes multilayer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
