TDKB72500E0170K060Varistor
Var MLV 17VAC/22VDC 30A 27V 0603 SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 27 | |
| 17 | |
| 22 | |
| 46 | |
| 10% | |
| 1 | |
| 30 | |
| 100 | |
| 0.2 | |
| -55 | |
| 150 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| Surface Mount |
Never worry about improper resistance being seen by your components with this B72500E0170K060 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 46 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. Its capacitance value is 100pF. This varistor has a voltage of 24.3 to 29.7 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

