TDKB72240L151K102Varistor
Var MOV 150VAC/200VDC 40000A 240V Thru-Hole Straight Strap Terminal Box
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10% | |
| 300 | |
| 40000 | |
| 4800 | |
| 360 | |
| -25 | |
| 85 | |
| Box | |
| 37.5 | |
| 8.3 | |
| 52.5 | |
| 20 to 50 | |
| Straight Strap Terminal | |
| Through Hole | |
| 25.4 |
A nonlinear resistor this B72240L151K102 MOV manufactured from EPCOS will change resistance. This device's clamping current is 300 A and clamping voltage is 395 V. This part has a pitch of 25.4 mm. Its maximum surge current is 40000 A. This voltage dependent resistor has an operating temperature of -25 to 85 °C. This product is 37.5 mm long, 52.5 mm tall and 8.3 mm deep. Its tolerance voltage is 10%. This varistor has a voltage of 240 V. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. Its capacitance value is 0.0048uF. This device utilizes metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

