TDKB72220S102K101Varistor

Var MOV 1100VAC/1465VDC 6500A 1800V Thru-Hole Radial Bulk

Are you looking for a nonlinear resistor? This B72220S102K101 MOV from EPCOS will exceed your needs! Its maximum surge current is 6500 A. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 2970 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This varistor has a voltage of 1800 V. The maximum AC voltage rating is 1100 VAC and the maximum DC voltage rating is 1465 VDC. Its capacitance value is 170pF. This device is made with metal oxide technology. This product is 28.5 mm tall and 11.4 mm deep with a diameter of 21.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1400
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 1,3796 €
    1. 1+1,3796 €
    2. 7000+0,7234 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.