| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 620 | |
| 385 | |
| 505 | |
| 1025 | |
| 10% | |
| 100 | |
| 12000 | |
| 800 | |
| 370 | |
| -40 | |
| 105 | |
| Bulk | |
| 22.5 | |
| 8.3 | |
| 27.5 | |
| Radial | |
| Through Hole | |
| 10 |
Are you looking for a nonlinear resistor? This B72220P3381K101 MOV from EPCOS will exceed your needs! This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 1025 V. Its maximum surge current is 12000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 27.5 mm tall and 8.3 mm deep with a diameter of 22.5 mm. This varistor has a voltage of 620 V. Its capacitance value is 800pF. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. This device utilizes metal oxide technology. Its tolerance voltage is 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

