| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 510 | |
| 320 | |
| 420 | |
| 840 | |
| 10% | |
| 100 | |
| 12000 | |
| 1000 | |
| 330 | |
| -40 | |
| 105 | |
| Bulk | |
| 22.5 | |
| 6.9 | |
| 27 | |
| Radial | |
| Through Hole | |
| 10 |
When different voltages are applied to this B72220P3321K101 MOV from EPCOS will change resistance. This part has a pitch of 10 mm. Its maximum surge current is 12000 A. This device's clamping current is 100 A and clamping voltage is 840 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its capacitance value is 0.001uF. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This product is 27 mm tall and 6.9 mm deep with a diameter of 22.5 mm. Its tolerance voltage is 10%. This varistor has a voltage of 510 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

