| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10% | |
| 100 | |
| 12000 | |
| 2050 | |
| 155 | |
| -40 | |
| 85 | |
| Bulk | |
| 22.5 | |
| 5.3 | |
| 27 | |
| Radial | |
| Through Hole | |
| 10 |
Similar to a diode this B72220P3151K101 MOV manufactured from EPCOS is a nonlinear component. Its maximum surge current is 12000 A. This device's clamping current is 100 A and clamping voltage is 395 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This device is made with metal oxide technology. This product is 27 mm tall and 5.3 mm deep with a diameter of 22.5 mm. Its tolerance voltage is 10%. This varistor has a voltage of 240 V. Its capacitance value is 0.00205uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

