| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 360 | |
| 230 | |
| 300 | |
| 595 | |
| 10% | |
| 25 | |
| 3500 | |
| 230 | |
| 45 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 5 | |
| 14.5 | |
| 1.2 to 2.8 | |
| Radial | |
| Through Hole | |
| 7.5 |
Look no further, this B72210S2231K101 MOV from EPCOS is a variable resistor. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 595 V. Its maximum surge current is 3500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 230pF. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. This varistor has a voltage of 360 V. This device utilizes metal oxide technology. Its tolerance voltage is 10%. This product is 14.5 mm tall and 5 mm deep with a diameter of 12 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

