| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 270 | |
| 175 | |
| 225 | |
| 455 | |
| 10% | |
| 25 | |
| 2500 | |
| 380 | |
| 28 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 4.6 | |
| 14.5 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
Have complete control of resistance in a voltage applied circuit by using this B72210S171K101 MOV developed by EPCOS. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 455 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its tolerance voltage is 10%. This product is 14.5 mm tall and 4.6 mm deep with a diameter of 12 mm. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This varistor has a voltage of 270 V. Its capacitance value is 300pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

