| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 82 | |
| 50 | |
| 65 | |
| 135 | |
| 10% | |
| 25 | |
| 2500 | |
| 950 | |
| 8.4 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 3.9 | |
| 14.5 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this B72210S0500K101 MOV from EPCOS. This device's clamping current is 25 A and clamping voltage is 135 V. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 82 V. This product is 14.5 mm tall and 3.9 mm deep with a diameter of 12 mm. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. This device is made with metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 950pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

