TDKB72210S0231K101Varistor

Var MOV 230VAC/300VDC 2500A 360V Thru-Hole Radial Bulk

This B72210S0231K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 595 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 230pF. This varistor has a voltage of 360 V. This device utilizes metal oxide technology. Its tolerance voltage is 10%. This product is 14.5 mm tall and 4.7 mm deep with a diameter of 12 mm. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC.

2.500 Stück: Versand in vsl. 2 Tagen

    Total751,25 €Price for 2500

    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2523+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 2.500 Stück
      • Price: 0,3005 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.