| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 10 | |
| 1200 | |
| 245 | |
| 9.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 9 | |
| 3.6 | |
| 11 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Similar to a diode this B72207S0131K101 MOV manufactured from EPCOS is a nonlinear component. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 340 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This device is made with metal oxide technology. This product is 11 mm tall and 3.6 mm deep with a diameter of 9 mm. Its capacitance value is 200pF. This varistor has a voltage of 205 V. Its tolerance voltage is 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

