TDKB43504A5477M000Kondensator, Aluminium
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.29 Ohm 2.1A 3000h 105°C Medical Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 450VDC | |
| 0.29 | |
| Low | |
| 0.34@20°C@10kHz | |
| 2.1 | |
| 1606.65@5Min | |
| 3000 | |
| Polar | |
| High CV|High Reliability|High Ripple Current|Long Life|Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 50 | |
| 70 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic B43504A5477M000 aluminum capacitor from EPCOS to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1606.65@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 470uF. The B43504A5477M000 aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
