TDKB32672L8272JKondensator, Kunststofffilm
Cap Film 0.0027uF 2000V PP 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.0027uF | |
| 5% | |
| 2000VDC|700VAC | |
| PP | |
| High Peak Current|High Peak Voltage for Short Time Periods|High Pulse Withstand Capability|Very Small Dimensions | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 10.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 1.5 | |
| 0.8 | |
| 6 | |
| 10.5(Max) |
Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This B32672L8272J plastic film capacitor from EPCOS is what you've been looking for. It can withstand a voltage of 2000 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. The B32672L8272J polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.0027uF. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
