TDKB32671P4154KKondensator, Kunststofffilm
Cap Film 0.15uF 450V PP 10% (13 X 4 X 9mm) Radial Wound 10mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Factor Correction | |
| 0.15uF | |
| 10% | |
| 450VDC|160VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 13(Max) | |
| 4(Max) | |
| 9(Max) | |
| 0.6 | |
| 6 | |
| 9(Max) |
This power factor correction B32671P4154K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC|160VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.15uF. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. The B32671P4154K part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

