TDKB32653A224JKondensator, Kunststofffilm

Cap Film 0.22uF 1000V PP 5%( 26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110°C Bulk Automotive AEC-Q200

This B32653A224J plastic film capacitor from EPCOS comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 1000 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. The B32653A224J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26.5(Max) mm long, 20.5(Max) mm tall and 11(Max) mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

1.361 Stück: morgen versandbereit

    Total0,66 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1361
      Country Of origin:
      Indien
         
      • Price: 0,6610 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Indien
      • In Stock: 1.361 Stück
      • Price: 0,6610 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.